Part Details for FMWAN1023 by Fairview Microwave Inc
Overview of FMWAN1023 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2532
|
Newark | Standard Gain Horn Waveguide Antenna, Wr-8, 90 Ghz To 140 Ghz, Ug-387/U-Mod Round Cover Flange, 20 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$953.9000 / $1,094.7500 | Buy Now |
DISTI #
5328-FMWAN1023-ND
|
DigiKey | WG ANTENNA WR-8 90-140 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$821.1850 / $834.1200 | Buy Now |
DISTI #
74901487
|
RS | Standard Gain Horn Waveguide Antenna, WR-8, 90 GHz to 140 GHz, UG-387/U-Mod Rou | Fairview Microwave FMWAN1023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$974.6300 | RFQ |
|
Onlinecomponents.com | Standard Gain Horn Waveguide Antenna, WR-8, 90 GHz to 140 GHz, UG-387/U-Mod Round Cover Flange, 20 dBi Nominal Gain | 0 |
|
$851.3000 / $901.6100 | Buy Now |
DISTI #
FMWAN1023
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 0 |
|
$911.8000 / $970.0000 | Buy Now |