Part Details for FMWAN1156 by Fairview Microwave Inc
Overview of FMWAN1156 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2620
|
Newark | Broadband Gain Horn Antenna, 18 Ghz To 50 Ghz 20 Dbi Gain, 2.4Mm Female Connector |Fairview Microwave FMWAN1156 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,111.2500 / $6,848.0700 | Buy Now |
DISTI #
5328-FMWAN1156-ND
|
DigiKey | SPCL WG ANTENNA 2.4MM JACK 18-50 Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,559.5000 | Buy Now |
DISTI #
74901399
|
RS | Broadband Gain Horn Antenna, 18 GHz to 50 GHz 20 dBi Gain, 2.4mm Female Connect | Fairview Microwave FMWAN1156 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,598.3500 | RFQ |
|
Onlinecomponents.com | Broadband Gain Horn Antenna, 18 GHz to 50 GHz 20 dBi Gain, 2.4mm Female Connector | 0 |
|
$5,533.5400 / $5,851.1800 | Buy Now |
DISTI #
77726876
|
Verical | FMWAN1156 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$5,253.6000 / $6,567.0000 | Buy Now |
DISTI #
FMWAN1156
|
Fairview Microwave | Key Specifications. Direction Type Directional Polarization Linear Frequency, Min 18 GHz Frequency, Max 50 GHz. Broadband Gain Horn Antenna, 18 GHz to 50 GHz 20 dBi Gain, 2.4mm Female Connector, The FMWAN1156 broadband gain horn antenna (double ridge waveguide horn) from Fairview is part of our comprehensive selection of waveguide antennas. This broadband horn features an 2.4mm Female coaxial connector and operates from 18 to 50 GHz. Our FMWAN1156 broadband gain horn antenna has a nominal gain of 20 dBi with a typical input VSWR of 1.5:1. Fairview's double-ridge broadband horns are available in 10, 11, 13, 15, and 20 dBi models with varying cross band frequency ranges to suit all application needs. Waveguide antennas, such as the FMWAN1156 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our double ridge waveguide antennas with 2.4mm Female interface are part of over 40,000 RF, microwave, and millimeter wave components from Fairview available worldwide and Ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$6,041.6400 / $6,567.0000 | Buy Now |