Part Details for FMWAN1168 by Fairview Microwave Inc
Overview of FMWAN1168 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033986
|
RS | Broadband Horn Antenna, Dual Polarized 18 GHz to 54 GHz 15 dBi Gain, 2.4mm Fema | Fairview Microwave FMWAN1168 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,682.5000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5,630.8700 / $5,954.0900 | Buy Now | |
DISTI #
77726339
|
Verical | FMWAN1168 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$5,346.0000 / $6,682.5000 | Buy Now |
DISTI #
FMWAN1168
|
Fairview Microwave | Key Specifications, Direction Type: Directional, Polarization: Dual Linear, Frequency, Min: 18 GHz, Frequency, Max: 54 GHz. Broadband Horn Antenna, Dual Polarized 18 GHz to 54 GHz 15 dBi Gain, 2.4mm Female Connector, The FMWAN1168 dual polarized broadband horn antenna (also known as a quad ridge horn antenna) from Fairview Microwave is part of our comprehensive selection of broadband antennas. This quad-ridge waveguide horn features dual 2.4mm Female coaxial connector and operates from 18 GHz to 54 GHz. Our FMWAN1168 dual polarized broadband horn antenna has a nominal gain of 15 dBi with a typical input VSWR of 1.5:1. Fairview Microwave's broadband horns are available with gain values from 6 to 21 dBi with varying frequency ranges to suit the application needs. Quad ridge horn antennas, such as the FMWAN1168 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our broadband antennas are part of over 40,000 RF, microwave, and millimeter wave components from Fairview Microwave available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$6,147.9000 / $6,682.5000 | Buy Now |