Part Details for FMWAN187-15SF by Fairview Microwave Inc
Overview of FMWAN187-15SF by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN187-15SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2655
|
Newark | Wr-187 Standard Gain Horn With 15 Dbi Gain, Sma Female Connector |Fairview Microwave FMWAN187-15SF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,180.0800 / $1,354.3200 | Buy Now |
DISTI #
5328-FMWAN187-15SF-ND
|
DigiKey | WG ANTENNA WG COAX ADAPT WR-187- Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,031.9000 | Buy Now |
DISTI #
74901365
|
RS | WR-187 Standard Gain Horn with 15 dBi gain, SMA Female connector | Fairview Microwave FMWAN187-15SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,205.7300 | RFQ |
|
Onlinecomponents.com | WR-187 Standard Gain Horn with 15 dBi gain, SMA Female connector RoHS: Compliant | 0 |
|
$1,053.1600 / $1,115.3900 | Buy Now |
DISTI #
FMWAN187-15SF
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-187, Gain Min: 15, Beam Width, 3dB V: 31, Beam Width, 3dB H: 32, Frequency, Min: 3.95 GHz, Frequency, Max: 5.85 GHz. WR-187 Standard Gain Horn with 15 dBi gain, SMA Female connector, Waveguide horn with coaxial adapter transition (can also be called a waveguide horn antenna) FMWAN187-15SF from Fairview Microwave is just one part of a large selection of our waveguide components. Our waveguide horn antenna with coax adapter transition is manufactured with a WR-187 waveguide size. Waveguide antenna FMWAN187-15SF that operates from 3.95 GHz – 5.85 GHz it is able to achieve an impressive gain of 15 dBi, is equipped with a WR-187 designation. This waveguide horn antenna is part of over one million RF, microwave and millimeter wave components in-stock. Fairview also stocks a wide array of other waveguide antenna products that ship same-day from our warehouse for all your RF/microwave and millimeter component needs. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,104.0000 / $1,200.0000 | Buy Now |