Part Details for FMWAN284-15NF by Fairview Microwave Inc
Overview of FMWAN284-15NF by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN284-15NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2676
|
Newark | Wr-284 Standard Gain Horn With 15 Dbi Gain, N Female Connector |Fairview Microwave FMWAN284-15NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,935.6500 / $2,169.0300 | Buy Now |
DISTI #
5328-FMWAN284-15NF-ND
|
DigiKey | WG ANTENNA WG COAX ADAPT WR-284- Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,760.8900 | Buy Now |
DISTI #
74901344
|
RS | WR-284 Standard Gain Horn with 15 dBi gain, N Female connector | Fairview Microwave FMWAN284-15NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,089.9300 | RFQ |
|
Onlinecomponents.com | WR-284 Standard Gain Horn with 15 dBi gain, N Female connector RoHS: Compliant | 0 |
|
$1,803.3600 / $1,905.9300 | Buy Now |
DISTI #
FMWAN284-15NF
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-284, Gain Min: 15, Beam Width, 3dB V: 31, Beam Width, 3dB H: 32, Frequency, Min: 2.6 GHz, Frequency, Max: 3.95 GHz. WR-284 Standard Gain Horn with 15 dBi gain, N Female connector, Waveguide horn with coaxial adapter transition (can also be called a waveguide horn antenna) FMWAN284-15NF from Fairview Microwave is just one part of a large selection of our waveguide components. Our waveguide horn antenna with coax adapter transition is manufactured with a WR-284 waveguide size. Waveguide antenna FMWAN284-15NF that operates from 2.6 GHz – 3.95 GHz it is able to achieve an impressive gain of 15 dBi, is equipped with a WR-284 designation. This waveguide horn antenna is part of over one million RF, microwave and millimeter wave components in-stock. Fairview also stocks a wide array of other waveguide antenna products that ship same-day from our warehouse for all your RF/microwave and millimeter component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,830.4000 / $2,080.0000 | Buy Now |