Part Details for FMWAT1003-30 by Fairview Microwave Inc
Overview of FMWAT1003-30 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAT1003-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2702
|
Newark | Wr-19 Waveguide Attenuator Fixed 30 Db Operating From 40 Ghz To 60 Ghz, Ug-383/U-Mod Round Cover Flange |Fairview Microwave FMWAT1003-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2,056.6300 / $2,304.5900 | Buy Now |
DISTI #
5328-FMWAT1003-30-ND
|
DigiKey | WG FIXED ATTN WR-19 40-60 GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,241.0200 | Buy Now |
DISTI #
74901317
|
RS | WR-19 Waveguide Attenuator Fixed 30 dB Operating from 40 GHz to 60 GHz, UG-383/ | Fairview Microwave FMWAT1003-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,220.5600 | RFQ |
|
Onlinecomponents.com | WR-19 Waveguide Attenuator Fixed 30 dB Operating from 40 GHz to 60 GHz, UG-383/U-Mod Round Cover Flange RoHS: Compliant | 0 |
|
$1,916.0700 / $2,025.0500 | Buy Now |
DISTI #
FMWAT1003-30
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-19, Attenuation, Nominal: 30 dB, Flange Size: UG-383/U-Mod, VSWR: 1.4:1, Minimum Frequency: 40 GHz, Maximum Frequency: 60 GHz. WR-19 Waveguide Attenuator Fixed 30 dB Operating from 40 GHz to 60 GHz, UG-383/U-Mod Round Cover Flange, Waveguide attenuator fixed WR-19 FMWAT1003-30 by Fairview Microwave has worldwide, same-day shipping available from our ISO 9001:2008 certified facilities. Fairview Microwave medium power waveguide WR-19 attenuator FMWAT1003-30 has industry-leading performance by achieving 30 dB fixed attenuation. Gold plated 30 dB waveguide fixed attenuators by Fairview Microwave operate up to a 60 GHz maximum frequency. Our typical 30 dB nominal attenuation fixed waveguide attenuator from 40 GHz to 60 GHz is constantly in stock and has round cover brass flanges. Fairview Microwave WR-19 attenuator FMWAT1003-30 that uses round cover UG-383/U-Mod gold flanges is available off-the-shelf online or by phone. Constantly in stock FMWAT1003-30 waveguide attenuator fixed with brass UG-383/U-Mod flanges has good RF performance. These WR-19 attenuators with 30 dB attenuation accuracy are just a few of the many high-quality products that Fairview Microwave has been providing since it started business in 1992. Fairview Microwave brass waveguide attenuator fixed in the 40 GHz to 60 GHz frequency range with UG-383/U-Mod round cover flanges is standard mid-band tuned. These 60 GHz 30 dB waveguide fixed attenuators have a typical VSWR (voltage standing wave ratio) of 1.4:1. Downloadable PDF datasheets with dimensions, specifications, and CAD drawings are available for these WR-19 waveguide FMWAT1003-30 with 30 dB fixed attenuation. We even have expert tech support on hand that can assist with any inquiries on 40 GHz to 60 GHz WR-19 fixed attenuators. WR-19 30 dB gold plated waveguide attenuators fixed that have UG-383/U-Mod gold plated brass flanges are used in RADAR and satellite/wireless communications. Few companies can best Fairview Microwave with components like these WR-19 waveguides in the worldwide availability market, so call our knowledgeable sales team or go online to get your 30 dB 60 GHz gold plated fixed attenuator now. Min Qty: 1 Package Multiple: 1 | 5 |
|
$2,033.2000 / $2,210.0000 | Buy Now |