Part Details for FMWAT1009-20 by Fairview Microwave Inc
Overview of FMWAT1009-20 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAT1009-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMWAT1009-20-ND
|
DigiKey | WG FIXED ATTN WR-19 40-60 GHZ Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,372.5300 | Buy Now |
DISTI #
74901304
|
RS | WR-19 Waveguide Attenuator Fixed 20 dB Operating from 40 GHz to 60 GHz, UG-383/ | Fairview Microwave FMWAT1009-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,426.7900 | RFQ |
|
Onlinecomponents.com | WR-19 Waveguide Attenuator Fixed 20 dB Operating from 40 GHz to 60 GHz, UG-383/U-Mod Round Cover Flange, 3W Max Power RoHS: Compliant | 0 |
|
$1,227.5400 / $1,319.8800 | Buy Now |
DISTI #
FMWAT1009-20
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-19, Attenuation, Typical: 20 dB, Flange Size: UG-383/U-Mod, VSWR: 1.15:1, Minimum Frequency: 40 GHz, Maximum Frequency: 60 GHz. WR-19 Waveguide Attenuator Fixed 20 dB Operating from 40 GHz to 60 GHz, UG-383/U-Mod Round Cover Flange, 3W Max Power, Waveguide attenuator fixed WR-19 FMWAT1009-20 by Fairview Microwave has worldwide, same-day shipping available from our ISO 9001:2008 certified facilities. Fairview Microwave medium power waveguide WR-19 attenuator FMWAT1009-20 has industry-leading performance by achieving 20 dB fixed attenuation. Gold plated 20 dB waveguide fixed attenuators by Fairview Microwave operate up to a 60 GHz maximum frequency. Our typical 20 dB nominal attenuation fixed waveguide attenuator from 40 GHz to 60 GHz is constantly in stock and has round cover aluminum flanges. Fairview Microwave WR-19 attenuator FMWAT1009-20 that uses round cover UG-383/U-Mod gold flanges is available off-the-shelf online or by phone. Constantly in stock FMWAT1009-20 waveguide attenuator fixed with aluminum UG-383/U-Mod flanges has good RF performance by reaching a peak input power level of 3 watts. These WR-19 3 watt attenuators with 20 dB attenuation accuracy are just a few of the many high-quality products that Fairview Microwave has been providing since it started business in 1992. Fairview Microwave aluminum waveguide attenuator fixed in the 40 GHz to 60 GHz frequency range with UG-383/U-Mod round cover flanges is 2 inches long. Our 2 inch long gold plated WR-19 3 watts fixed attenuator is 0.188 inches wide. These 2 inch by 0.188 inch 60 GHz 20 dB waveguide fixed attenuators have a typical VSWR (voltage standing wave ratio) of 1.15:1. Downloadable PDF datasheets with dimensions, specifications, and CAD drawings are available for these 3W WR-19 waveguide FMWAT1009-20 with 20 dB fixed attenuation. We even have expert tech support on hand that can assist with any inquiries on 3 watt 40 GHz to 60 GHz WR-19 fixed attenuators. WR-19 20 dB gold plated waveguide attenuators fixed that have UG-383/U-Mod gold plated aluminum flanges are used in RADAR and satellite/wireless communications. Few companies can best Fairview Microwave with components like these WR-19 3 watt waveguides in the worldwide availability market, so call our knowledgeable sales team or go online to get your 20 dB 60 GHz gold plated fixed attenuator now. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,306.4000 / $1,420.0000 | Buy Now |