Part Details for FMWCA1109 by Fairview Microwave Inc
Overview of FMWCA1109 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2772
|
Newark | Wr-28 To 2.92Mm Female End Launch Waveguide To Coax Adapter Ubr320 With 26.5 Ghz To 40 Ghz In Brass |Fairview Microwave FMWCA1109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1,376.7600 / $1,580.0400 | Buy Now |
DISTI #
5328-FMWCA1109-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-28 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,353.2000 | Buy Now |
DISTI #
74901197
|
RS | WR-28 to 2.92mm Female End Launch Waveguide to Coax Adapter UBR320 with 26.5 GHz | Fairview Microwave FMWCA1109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,406.6900 | RFQ |
|
Onlinecomponents.com | WR-28 to 2.92mm Female End Launch Waveguide to Coax Adapter UBR320 with 26.5 GHz to 40 GHz in Brass RoHS: Compliant | 0 |
|
$1,210.2600 / $1,301.2900 | Buy Now |
DISTI #
77725747
|
Verical | WR-28 to 2.92mm Female End Launch Waveguide toCoax Adapter UBR320 with 26.5 GHz to 40 GHz Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$1,120.0000 / $1,400.0000 | Buy Now |
DISTI #
FMWCA1109
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-28, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Maximum VSWR: 1.3:1. WR-28 to 2.92mm Female End Launch Waveguide to Coax Adapter UBR320 with 26.5 GHz to 40 GHz in Brass, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1109 is manufactured with a end launch design. End launch waveguide to coaxial adapter / transition has a waveguide size of WR-28 and UBR320 flange. This WR-28 waveguide to coax adapter / transition is constructed with a 2.92mm coaxial connector that is and female gender. WR-28 waveguide to coaxial transition adapter with 2.92mm connector has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. Fairview WR-28 2.92mm transition adapter for coax is designed with a body material of brass. Our WR-28 to 2.92mm female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-28 waveguide transition adapter to coaxial 2.92mm part number FMWCA1109 is currently in stock at our location. Our end launch wave guide WR-28 to 2.92mm coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 15 |
|
$1,232.0000 / $1,400.0000 | Buy Now |