Part Details for FMWCA1120 by Fairview Microwave Inc
Overview of FMWCA1120 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2782
|
Newark | Wrd-180 To 2.92Mm Female Waveguide To Coax Adapter Ug Square Cover With 18 Ghz To 40 Ghz In Copper Alloy |Fairview Microwave FMWCA1120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,357.1000 / $1,557.4700 | Buy Now |
DISTI #
5328-FMWCA1120-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WRD-180 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,333.8700 | Buy Now |
DISTI #
74901187
|
RS | WRD-180 to 2.92mm Female Waveguide to Coax Adapter UG Square Cover with 18 GHz t | Fairview Microwave FMWCA1120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,386.5900 | RFQ |
|
Onlinecomponents.com | WRD-180 to 2.92mm Female Waveguide to Coax Adapter UG Square Cover with 18 GHz to 40 GHz in Copper Alloy RoHS: Compliant | 0 |
|
$1,192.9700 / $1,282.7000 | Buy Now |
DISTI #
FMWCA1120
|
Fairview Microwave | Key Specifications, Waveguide Size: WRD-180, Flange Size: UG, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 18 GHz, Maximum Frequency: 40 GHz. WRD-180 to 2.92mm Female Waveguide to Coax Adapter UG Square Cover with 18 GHz to 40 GHz in Copper Alloy, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1120 is manufactured with a end launch design. End launch waveguide to coaxial adapter / transition has a waveguide size of WRD-180 and square cover flange. This WRD-180 waveguide to coax adapter / transition is constructed with a 2.92mm coaxial connector that is 50 Ohm and female gender. WRD-180 waveguide to coaxial transition adapter with 2.92mm connector has a minimum frequency of 18 GHz and a maximum frequency of 40 GHz. Fairview WRD-180 2.92mm transition adapter for coax is designed with a body material of copper alloy. Our WRD-180 to 2.92mm female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WRD-180 waveguide transition adapter to coaxial 2.92mm part number FMWCA1120 is currently in stock at our location. Our end launch wave guide WRD-180 to 2.92mm coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,242.0000 / $1,380.0000 | Buy Now |