Part Details for FMWCA9805 by Fairview Microwave Inc
Overview of FMWCA9805 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA9805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2784
|
Newark | Wr-102 Ug-1493/U Square Cover Flange To Sma Female Waveguide To Coax Adapter Operating From 7 Ghz To 11 Ghz |Fairview Microwave FMWCA9805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$756.2400 / $867.9000 | Buy Now |
DISTI #
5328-FMWCA9805-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-102 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$743.2900 | Buy Now |
DISTI #
74901185
|
RS | WR-102 UG-1493/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Ope | Fairview Microwave FMWCA9805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$718.5900 / $772.6700 | RFQ |
|
Onlinecomponents.com | WR-102 UG-1493/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz RoHS: Compliant | 0 |
|
$674.9000 / $714.7800 | Buy Now |
DISTI #
77727076
|
Verical | FMWCA9805 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$615.2000 / $769.0000 | Buy Now |
DISTI #
FMWCA9805
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-102, Flange Size: UG-1493/U, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 7 GHz, Maximum Frequency: 11 GHz, Maximum VSWR: 1.25:1. WR-102 UG-1493/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA9805 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-102 and square cover flange. This WR-102 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender. WR-102 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 7 GHz and a maximum frequency of 11 GHz. Fairview WR-102 SMA transition adapter for coax is designed with a body material of aluminum and connector body material of stainless steel. Our WR-102 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-102 waveguide transition adapter to coaxial SMA part number FMWCA9805 is currently in stock at our location. Our right angle wave guide WR-102 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$692.1000 / $769.0000 | Buy Now |