Part Details for FMWCA9835 by Fairview Microwave Inc
Overview of FMWCA9835 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA9835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2799
|
Newark | Wr-430 Cmr-430 Flange To Sma Female Waveguide To Coax Adapter Operating From 1.7 Ghz To 2.6 Ghz |Fairview Microwave FMWCA9835 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,600.6400 / $1,793.6200 | Buy Now |
DISTI #
5328-FMWCA9835-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-430 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,662.5000 | Buy Now |
DISTI #
74901170
|
RS | WR-430 CMR-430 Flange to SMA Female Waveguide to Coax Adapter Operating from 1.7 | Fairview Microwave FMWCA9835 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,728.2100 | RFQ |
|
Onlinecomponents.com | WR-430 CMR-430 Flange to SMA Female Waveguide to Coax Adapter Operating from 1.7 GHz to 2.6 GHz RoHS: Compliant | 0 |
|
$1,491.2400 / $1,576.0600 | Buy Now |
DISTI #
FMWCA9835
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-430, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 1.7 GHz, Maximum Frequency: 2.6 GHz, Maximum VSWR: 1.3:1. WR-430 CMR-430 Flange to SMA Female Waveguide to Coax Adapter Operating from 1.7 GHz to 2.6 GHz, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA9835 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-430 and CMR-430 flange. This WR-430 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender. WR-430 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 1.7 GHz and a maximum frequency of 2.6 GHz. Fairview WR-430 SMA transition adapter for coax is designed with a body material of aluminum and connector body material of stainless steel. Our WR-430 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-430 waveguide transition adapter to coaxial SMA part number FMWCA9835 is currently in stock at our location. Our right angle wave guide WR-430 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 6 |
|
$1,582.4000 / $1,720.0000 | Buy Now |