Part Details for FMWCA9847 by Fairview Microwave Inc
Overview of FMWCA9847 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA9847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2801
|
Newark | Wr-75 Square Type Flange To End Launch Sma Female Waveguide To Coax Adapter Operating From 10 Ghz To 15 Ghz |Fairview Microwave FMWCA9847 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$761.1600 / $873.5400 | Buy Now |
DISTI #
5328-FMWCA9847-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-75 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$748.1300 | Buy Now |
DISTI #
74901168
|
RS | WR-75 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Oper | Fairview Microwave FMWCA9847 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$723.2600 / $777.7000 | RFQ |
|
Onlinecomponents.com | WR-75 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz RoHS: Compliant | 0 |
|
$679.2900 / $719.4300 | Buy Now |
DISTI #
FMWCA9847
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-75, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 10 GHz, Maximum Frequency: 15 GHz, Maximum VSWR: 1.4:1. WR-75 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA9847 is manufactured with a end launch design. End launch waveguide to coaxial adapter / transition has a waveguide size of WR-75 and square type flange. This WR-75 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender. WR-75 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. Fairview WR-75 SMA transition adapter for coax is designed with a body material of aluminum and connector body material of stainless steel. Our WR-75 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-75 waveguide transition adapter to coaxial SMA part number FMWCA9847 is currently in stock at our location. Our end launch wave guide WR-75 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 2 |
|
$696.6000 / $774.0000 | Buy Now |