Part Details for FMWCP1084N-30 by Fairview Microwave Inc
Overview of FMWCP1084N-30 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCP1084N-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2877
|
Newark | 30 Db Wr-90 Waveguide Crossguide Coupler With Ug Cover Flange And N Female Coupled Port From 8.2 Ghz To 12.5 Ghz In Aluminum |Fairview Microwave FMWCP1084N-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,248.9200 / $1,433.3300 | Buy Now |
DISTI #
5328-FMWCP1084N-30-ND
|
DigiKey | WG COUPLER WR-90 8.2-12.5 GHZ 30 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,227.5400 | Buy Now |
DISTI #
74901092
|
RS | 30 dB WR-90 Waveguide Crossguide Coupler with UG Cover Flange and N Female Coupl | Fairview Microwave FMWCP1084N-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,276.0700 | RFQ |
|
Onlinecomponents.com | 30 dB WR-90 Waveguide Crossguide Coupler with UG Cover Flange and N Female Coupled Port from 8.2 GHz to 12.5 GHz in Aluminum RoHS: Compliant | 0 |
|
$1,097.8700 / $1,180.4600 | Buy Now |
DISTI #
FMWCP1084N-30
|
Fairview Microwave | Key Specifications. Waveguide Size WR-90 Flange Size None Flange Flange Type UG Cover Flange Minimum Frequency 8.2 GHz Maximum Frequency 12.5 GHz Maximum VSWR 1.25:1 Coupling 30 dB. 30 dB WR-90 Waveguide Crossguide Coupler with UG Cover Flange and N Female Coupled Port from 8.2 GHz to 12.5 GHz in Aluminum, The FMWCP1084N-30 is a 30 dB WR-90 three port crossguide coupler with integrated N Female connector for the coupled port. This coupler can be mounted directly into the waveguide signal path, connected via coax to allow signal sampling /monitoring. The coupler has a typical VSWR of 1.1:1 and are made of Aluminum with UG Cover flanges. The FMWCP1084N-30 is part of a family of cross guide couplers offered by Fairview Microwave with coupling values ranging from 20 to 50 dB. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,168.4000 / $1,270.0000 | Buy Now |