Part Details for FMWCT1110 by Fairview Microwave Inc
Overview of FMWCT1110 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCT1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2981
|
Newark | 40 Db Wr-137 Waveguide Crossguide Coupler With Ug-344/U Round Cover Flange And N Female Coupled Port From 5.85 Ghz To 8.2 Ghz In Bronze |Fairview Microwave FMWCT1110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,428.8700 / $2,721.7100 | Buy Now |
DISTI #
5328-FMWCT1110-ND
|
DigiKey | WG COUPLER WR-137 5.85-8.2 GHZ 4 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,522.7500 | Buy Now |
DISTI #
74900988
|
RS | 40 dB WR-137 Waveguide Crossguide Coupler with UG-344/U Round Cover Flange and N | Fairview Microwave FMWCT1110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,622.4700 | RFQ |
|
Onlinecomponents.com | 40 dB WR-137 Waveguide Crossguide Coupler with UG-344/U Round Cover Flange and N Female Coupled Port from 5.85 GHz to 8.2 GHz in Bronze RoHS: Compliant | 0 |
|
$2,228.9200 / $2,391.5800 | Buy Now |
DISTI #
FMWCT1110
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-137, Coupler Type: Crossguide with Termination and WG to Coax Adapter, Coupling Level: 40 dB, Directivity: 20, Flange Size: UG-344/U, Insertion Loss, Typical: 0.1 dB, Impedence: 50 Ohm, RF Connector Type: N, RF Connector Type: Female, Minimum Frequency: 5.85 GHz, Maximum Frequency: 8.2 GHz, Maximum Input Power: 6 W. 40 dB WR-137 Waveguide Crossguide Coupler with UG-344/U Round Cover Flange and N Female Coupled Port from 5.85 GHz to 8.2 GHz in Bronze, Fairview Microwave WR-137 waveguide coupler has a nominal coupling level of 40 dB and is in stock for same-day shipment worldwide. This 40 dB waveguide FMWCT1110 of the crossguide with termination and waveguide to coax adapter 3 port coupler design is always in-stock for purchase online or from our knowledgeable sales staff by phone. High-quality WR-137 waveguide crossguide with termination and waveguide to coax adapter couplers from Fairview Microwave are equipped with brass UG-344/U round cover flanges. Our WR-137 waveguide 3 port coupler with UG-344/U round cover flanges operates up to a maximum frequency of 8.2 GHz. Fairview Microwave FMWCT1110 precision microwave coupler at 40dB typical coupling value is manufactured with a bronze body providing industry-leading electrical performance. These crossguide with termination and waveguide to coax adapter 3 port waveguide couplers that operate from 5.85 GHz to 8.2 GHz are bi-directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCT1110 40 dB brass coupler as well as on over 1,000,000 other products. Our 5.85 GHz min WR-137 coupler FMWCT1110 is one of over 220 waveguide couplers always available from Fairview Microwave. The FMWCT1110 datasheet for this Fairview Microwave WR-137 40dB UG-344/U flanged waveguide coupler is available in PDF format with CAD drawing, dimensions and specifications which can be found above for download FMWCT1110 crossguide with termination and waveguide to coax adapter couplers are always in stock for immediate shipping from our ISO 9001:2008 certified facility. This WR-137 40dB coupler with UG-344/U round cover brass flanges is rated at 6 watts maximum power input. Our high-quality 6 watt maximum input 3 port crossguide with termination and waveguide to coax adapter couplers have a typical insertion loss of 0.1 dB. Fairview Microwave’s 0.1 dB insertion loss WR-137 brass waveguide crossguide with termination and waveguide to coax adapter couplers have a typical main line voltage standing wave ratio (VSWR) of 1.05:1 and a typical waveguide to coax VSWR of 1.25:1. These waveguide couplers with 1.05:1 main line VSWR and a nominal coupling level of 40dB have a typical impedance of 50 Ohms. This FMWCT1110 WR-137 waveguide coupler from Fairview Microwave has a designated N Female coax adapter RF connector type. Our 5.85 GHz to 8.2 GHz frequency range WR-137 waveguide couplers have a typical directivity value of 20 dB. Originally Sun Moon Electronics, Fairview Microwave has supplied state-of-the-art RF components like these 40 dB nominal coupling value crossguide with termination and waveguide to coax adapter waveguide couplers with UG-344/U flanges since 1992. This brass WR-137 waveguide is just one component of a large family of over 220 couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-137 40dB UG-344/U flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,401.2000 / $2,610.0000 | Buy Now |