Part Details for FMWGS6002 by Fairview Microwave Inc
Overview of FMWGS6002 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGS6002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3031
|
Newark | Wr-28 Waveguide Electromechanical Relay Latching Switch Spdt 40 Ghz Max Frequency, 550 Watts Ka Band Ug-599/U Square Cover Flange |Fairview Microwave FMWGS6002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,388.1800 / $6,037.8200 | Buy Now |
DISTI #
5328-FMWGS6002-ND
|
DigiKey | WG EM RELAY SWITCH WR-28 40 GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,017.5000 | Buy Now |
DISTI #
74900914
|
RS | WR-28 Waveguide Electromechanical Relay Latching Switch SPDT 40 GHz Max Frequen | Fairview Microwave FMWGS6002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5,817.6600 | RFQ |
|
Onlinecomponents.com | WR-28 Waveguide Electromechanical Relay Latching Switch SPDT 40 GHz Max Frequency, 550 Watts Ka Band UG-599/U Square Cover Flange | 0 |
|
$4,878.8200 / $5,158.8800 | Buy Now |
DISTI #
FMWGS6002
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-28, Flange Size: UG-599/U Flange, Flange Type: Square Cover Flange, Flange Group: Grooved Flange, Frequency Band: Ka band, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Impedance: 50 Ohms, Maximum VSWR: 1.15:1, Switch Design: SPDT, Switching Action: Break Before Make, Actuator Type: Latching Actuator, Additional Actuator Feature 1: Self Cut Off, Additional Actuator Feature 2: Window Indicator, Additional Actuator Feature 3: Manual Override. WR-28 Waveguide Electromechanical Relay Latching Switch SPDT 40 GHz Max Frequency, 550 Watts Ka Band UG-599/U Square Cover Flange, Waveguide FMWGS6002, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-28 electromechanical relay switch. These WR-28 electromechanical latching actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT latching aluminum waveguide relay switch FMWGS6002 can operate in the ultra-wide Ka band frequency range of 26.5 GHz to 40 GHz. Fairview Microwave high-quality 40 GHz max WR-28 SPDT/DPDT chem film-plated waveguide switches have a max input power rating of 550 watts a peak power rating of 13,300 KWatts and are continuously in stock. 550 W max power Ka band electromechanical latching waveguide relay switch has ports that come equipped with UG-599/U Square Cover grooved flanges. WR-28 waveguide electromechanical relay switch FMWGS6002, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 12 volts. Fairview Microwave 550 W waveguide electromechanical latching relay switch FMWGS6002 has a 10 V minimum to 20 V maximum operating voltage range. Operating at a 12 V nominal voltage, our aluminum body chem film-plated waveguide 40 GHz relay switch produces a maximum actuating current of 1,000 mA. This high-quality SPDT/DPDT WR-28 electromechanical waveguide with UG-599/U Square Cover grooved flanges that requires a +12Vdc nominal bias voltage can safely operate from -40°C to 85°C. The patented motor drive housings for FMWGS6002 Ka band electromechanical relay switches at 12 V self-cut off latching actuators support a removable cover for manual override and a window indicator for the position indicator. These state-of-the-art WR-28 waveguide latching switches and accessible function from V to V while on and V to V off with a TTL control current of mA. Our 550 W max input power 10 V to 20 V waveguide relay switch FMWGS6002 with UG-599/U Square Cover flanges has an impressive impedance of 50 Ohms. WR-28 Ka band electromechanical latching switch FMWGS6002 by Fairview microwave is a rugged chem film-plated waveguide component that has a cold switching minimum mechanical life of 250,000 cycles. 50 Ohms 40 GHz aluminum waveguide electromechanical 40 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide latching relay switch FMWGS6002 with Square Cover UG-599/U flanges is 3.9 inches long, 2.11 inches high, 2.11 inches wide and weighs 0.874 lbs. This product page for our 3.9 by 2.11 in WR-28 550 kW 26.5 GHz to 40 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 26.5 GHz to 40 GHz WR-28 SPDT/DPDT 12Vdc electromechanical relay switches with maximum 1.15:1 VSWR (voltage standing wave ratio). Fairview Microwave’s always in stock WR-28 waveguide relay actuating switch at 1.15:1 VSWR carries a phenomenal 0.15 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our Ka band electromechanical negative common polarity waveguide with UG-599/U Square Cover grooved flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.15 dB insertion loss SPDT/DPDT latching switch that features 55 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-28 40 GHz 550 kW FMWGS6002 waveguide chem film relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-28 latching waveguide electromechanical latching relay switch with 61 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability. Min Qty: 1 Package Multiple: 1 | 3 |
|
$5,326.8000 / $5,790.0000 | Buy Now |