Part Details for FMWGS6007 by Fairview Microwave Inc
Overview of FMWGS6007 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGS6007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3034
|
Newark | Wr-42 Waveguide Electromechanical Relay Latching Switch Spdt 26.5 Ghz Max Frequency, 800 Watts K Band Ug-595/U Square Cover Flange |Fairview Microwave FMWGS6007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,628.5500 / $1,824.9000 | Buy Now |
DISTI #
5328-FMWGS6007-ND
|
DigiKey | WG EM RELAY SWITCH WR-42 26.5 GH Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,551.5100 | Buy Now |
DISTI #
74900911
|
RS | WR-42 Waveguide Electromechanical Relay Latching Switch SPDT 26.5 GHz Max Frequ | Fairview Microwave FMWGS6007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,758.3600 | RFQ |
|
Onlinecomponents.com | WR-42 Waveguide Electromechanical Relay Latching Switch SPDT 26.5 GHz Max Frequency, 800 Watts K Band UG-595/U Square Cover Flange | 0 |
|
$1,517.2500 / $1,603.5500 | Buy Now |
DISTI #
FMWGS6007
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-42, Flange Size: UG-595/U Flange, Flange Type: Square Cover Flange, Flange Group: Grooved Flange, Frequency Band: K band, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohms, Maximum VSWR: 1.1:1, Switch Design: SPDT, Switching Action: Break Before Make, Actuator Type: Latching Actuator, Additional Actuator Feature 1: TTL Logic, Additional Actuator Feature 2: Self Cut Off, Additional Actuator Feature 3: Window Indicator, Additional Actuator Feature 4: Manual Override. WR-42 Waveguide Electromechanical Relay Latching Switch SPDT 26.5 GHz Max Frequency, 800 Watts K Band UG-595/U Square Cover Flange, Waveguide FMWGS6007, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-42 electromechanical relay switch. These WR-42 electromechanical latching actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT latching aluminum waveguide relay switch FMWGS6007 can operate in the ultra-wide K band frequency range of 18 GHz to 26.5 GHz. Fairview Microwave high-quality 26.5 GHz max WR-42 SPDT/DPDT chem film-plated waveguide switches have a max input power rating of 800 watts a peak power rating of 25,300 KWatts and are continuously in stock. 800 W max power K band electromechanical latching waveguide relay switch has ports that come equipped with UG-595/U Square Cover grooved flanges. WR-42 waveguide electromechanical relay switch FMWGS6007, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 12 volts. Fairview Microwave 800 W waveguide electromechanical latching relay switch FMWGS6007 has a 10 V minimum to 20 V maximum operating voltage range. Operating at a 12 V nominal voltage, our aluminum body chem film-plated waveguide 26.5 GHz relay switch produces a maximum actuating current of 1,000 mA. This high-quality SPDT/DPDT WR-42 electromechanical waveguide with UG-595/U Square Cover grooved flanges that requires a +12Vdc nominal bias voltage can safely operate from -40°C to 85°C. The patented motor drive housings for FMWGS6007 K band electromechanical relay switches at 12 V with manual override control ttl logic latching actuators support a removable cover for window indicator and a self-cut off for the position indicator. These state-of-the-art WR-42 waveguide latching switches with manual override control and accessible function from 2.4 V to 5.5 V while on and 2.4 V to 5.5 V off with a TTL control current of 1.2 mA. Our 800 W max input power 10 V to 20 V waveguide relay switch FMWGS6007 with UG-595/U Square Cover flanges has an impressive impedance of 50 Ohms. WR-42 K band electromechanical latching switch FMWGS6007 by Fairview microwave is a rugged chem film-plated waveguide component that has a cold switching minimum mechanical life of 250,000 cycles. 50 Ohms 26.5 GHz aluminum waveguide electromechanical 26.5 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide latching relay switch FMWGS6007 with Square Cover UG-595/U flanges is 4.1 inches long, 2.11 inches high, 2.11 inches wide and weighs 1.0965 lbs. This product page for our 4.1 by 2.11 in WR-42 800 kW 18 GHz to 26.5 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 18 GHz to 26.5 GHz WR-42 SPDT/DPDT 12Vdc electromechanical relay switches with maximum 1.1:1 VSWR (voltage standing wave ratio). Fairview Microwave’s always in stock WR-42 waveguide relay actuating switch at 1.1:1 VSWR carries a phenomenal 0.15 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our K band electromechanical waveguide with UG-595/U Square Cover grooved flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.15 dB insertion loss SPDT/DPDT latching switch that features 60 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-42 26.5 GHz 800 kW FMWGS6007 waveguide chem film relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-42 latching waveguide electromechanical latching relay switch with 54 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,610.0000 / $1,750.0000 | Buy Now |