Part Details for FMWGS6017 by Fairview Microwave Inc
Overview of FMWGS6017 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGS6017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3040
|
Newark | Wr-90 Waveguide Electromechanical Relay Latching Switch Spdt 12.4 Ghz Max Frequency, 5,000 Watts X Band Ug-39/U Square Cover Flange Rohs Compliant: Yes |Fairview Microwave FMWGS6017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,205.5300 / $2,471.4400 | Buy Now |
DISTI #
5328-FMWGS6017-ND
|
DigiKey | WG EM RELAY SWITCH WR-90 12.4 GH Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,101.1900 | Buy Now |
DISTI #
74900905
|
RS | WR-90 Waveguide Electromechanical Relay Latching Switch SPDT 12.4 GHz Max Frequ | Fairview Microwave FMWGS6017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,381.3200 | RFQ |
|
Onlinecomponents.com | WR-90 Waveguide Electromechanical Relay Latching Switch SPDT 12.4 GHz Max Frequency, 5,000 Watts X Band UG-39/U Square Cover Flange | 0 |
|
$2,054.7900 / $2,171.6600 | Buy Now |
DISTI #
77726674
|
Verical | RF Switch SPDT 8.2GHz to 12.4GHz 80dB Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,896.0000 / $2,370.0000 | Buy Now |
DISTI #
FMWGS6017
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-90, Flange Size: UG-39/U Flange, Flange Type: Square Cover Flange, Flange Group: Grooved Flange, Frequency Band: X band, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohms, Maximum VSWR: 1.1:1, Switch Design: SPDT, Switching Action: Break Before Make, Actuator Type: Latching Actuator, Additional Actuator Feature 1: TTL Logic, Additional Actuator Feature 2: Self Cut Off, Additional Actuator Feature 3: Window Indicator, Additional Actuator Feature 4: Manual Override. WR-90 Waveguide Electromechanical Relay Latching Switch SPDT 12.4 GHz Max Frequency, 5,000 Watts X Band UG-39/U Square Cover Flange, Waveguide FMWGS6017, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-90 electromechanical relay switch. These WR-90 electromechanical latching actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT latching aluminum waveguide relay switch FMWGS6017 can operate in the ultra-wide X band frequency range of 8.2 GHz to 12.4 GHz. Fairview Microwave high-quality 12.4 GHz max WR-90 SPDT/DPDT chem film-plated waveguide switches have a max input power rating of 5,000 watts a peak power rating of 123,000 KWatts and are continuously in stock. 5,000 W max power X band electromechanical latching waveguide relay switch has ports that come equipped with UG-39/U Square Cover grooved flanges. WR-90 waveguide electromechanical relay switch FMWGS6017, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 28 volts. Fairview Microwave 5,000 W waveguide electromechanical latching relay switch FMWGS6017 has a 21 V minimum to 32 V maximum operating voltage range. Operating at a 28 V nominal voltage, our aluminum body chem film-plated waveguide 12.4 GHz relay switch produces a maximum actuating current of 1,000 mA. This high-quality SPDT/DPDT WR-90 electromechanical waveguide with UG-39/U Square Cover grooved flanges that requires a +28Vdc nominal bias voltage can safely operate from -40°C to 85°C. The patented motor drive housings for FMWGS6017 X band electromechanical relay switches at 28 V with manual override control ttl logic latching actuators support a removable cover for window indicator and a self-cut off for the position indicator. These state-of-the-art WR-90 waveguide latching switches with manual override control and accessible function from 2.4 V to 5.5 V while on and 2.4 V to 5.5 V off with a TTL control current of 1.2 mA. Our 5,000 W max input power 21 V to 32 V waveguide relay switch FMWGS6017 with UG-39/U Square Cover flanges has an impressive impedance of 50 Ohms. WR-90 X band electromechanical latching switch FMWGS6017 by Fairview microwave is a rugged chem film-plated waveguide component that has a cold switching minimum mechanical life of 250,000 cycles. 50 Ohms 12.4 GHz aluminum waveguide electromechanical 12.4 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide latching relay switch FMWGS6017 with Square Cover UG-39/U flanges is 4.8 inches long, 2.25 inches high, 2.25 inches wide and weighs 1.4315 lbs. This product page for our 4.8 by 2.25 in WR-90 5,000 kW 8.2 GHz to 12.4 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 8.2 GHz to 12.4 GHz WR-90 SPDT/DPDT 28Vdc electromechanical relay switches with maximum 1.1:1 VSWR (voltage standing wave ratio). Fairview Microwave’s always in stock WR-90 waveguide relay actuating switch at 1.1:1 VSWR carries a phenomenal 0.07 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our X band electromechanical waveguide with UG-39/U Square Cover grooved flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.07 dB insertion loss SPDT/DPDT latching switch that features 80 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-90 12.4 GHz 5,000 kW FMWGS6017 waveguide chem film relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-90 latching waveguide electromechanical latching relay switch with 60 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,180.4000 / $2,370.0000 | Buy Now |