Part Details for FMWGS6024 by Fairview Microwave Inc
Overview of FMWGS6024 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGS6024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3044
|
Newark | Wr-137 Waveguide Electromechanical Relay Latching Switch Spdt 8.2 Ghz Max Frequency, 12,000 Watts C Band Cpr-137F Flange Rohs Compliant: Yes |Fairview Microwave FMWGS6024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,582.0200 / $1,772.7600 | Buy Now |
DISTI #
5328-FMWGS6024-ND
|
DigiKey | WG EM RELAY SWITCH WR-137 8.2 GH Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,507.1800 | Buy Now |
DISTI #
74900901
|
RS | WR-137 Waveguide Electromechanical Relay Latching Switch SPDT 8.2 GHz Max Frequ | Fairview Microwave FMWGS6024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,708.1200 | RFQ |
|
Onlinecomponents.com | WR-137 Waveguide Electromechanical Relay Latching Switch SPDT 8.2 GHz Max Frequency, 12,000 Watts C Band CPR-137F Flange | 0 |
|
$1,473.9000 / $1,557.7300 | Buy Now |
DISTI #
77727691
|
Verical | RF Switch SPDT 5.85GHz to 8.2GHz 70dB Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,360.0000 / $1,700.0000 | Buy Now |
DISTI #
FMWGS6024
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-137, Flange Size: None Flange, Flange Type: CPR-137F Flange, Flange Group: Standard Flange, Frequency Band: C band, Minimum Frequency: 5.85 GHz, Maximum Frequency: 8.2 GHz, Impedance: 50 Ohms, Maximum VSWR: 1.05:1, Switch Design: SPDT, Switching Action: Break Before Make, Actuator Type: Latching Actuator, Additional Actuator Feature 1: Self Cut Off, Additional Actuator Feature 2: Window Indicator, Additional Actuator Feature 3: Manual Override. WR-137 Waveguide Electromechanical Relay Latching Switch SPDT 8.2 GHz Max Frequency, 12,000 Watts C Band CPR-137F Flange, Waveguide FMWGS6024, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-137 electromechanical relay switch. These WR-137 electromechanical latching actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT latching aluminum waveguide relay switch FMWGS6024 can operate in the ultra-wide C band frequency range of 5.85 GHz to 8.2 GHz. Fairview Microwave high-quality 8.2 GHz max WR-137 SPDT/DPDT chem film-plated waveguide switches have a max input power rating of 12,000 watts a peak power rating of 320,000 KWatts and are continuously in stock. 12,000 W max power C band electromechanical latching waveguide relay switch has ports that come equipped with None CPR-137F standard flanges. WR-137 waveguide electromechanical relay switch FMWGS6024, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 28 volts. Fairview Microwave 12,000 W waveguide electromechanical latching relay switch FMWGS6024 has a 21 V minimum to 32 V maximum operating voltage range. Operating at a 28 V nominal voltage, our aluminum body chem film-plated waveguide 8.2 GHz relay switch produces a maximum actuating current of 1,000 mA. This high-quality SPDT/DPDT WR-137 electromechanical waveguide with None CPR-137F standard flanges that requires a +28Vdc nominal bias voltage can safely operate from -40°C to 85°C. The patented motor drive housings for FMWGS6024 C band electromechanical relay switches at 28 V self-cut off latching actuators support a removable cover for manual override and a window indicator for the position indicator. These state-of-the-art WR-137 waveguide latching switches and accessible function from V to V while on and V to V off with a TTL control current of mA. Our 12,000 W max input power 21 V to 32 V waveguide relay switch FMWGS6024 with None CPR-137F flanges has an impressive impedance of 50 Ohms. WR-137 C band electromechanical latching switch FMWGS6024 by Fairview microwave is a rugged chem film-plated waveguide component that has a cold switching minimum mechanical life of 250,000 cycles. 50 Ohms 8.2 GHz aluminum waveguide electromechanical 8.2 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide latching relay switch FMWGS6024 with CPR-137F None flanges is 5.488 inches long, 2.25 inches high, 2.25 inches wide and weighs 1.573 lbs. This product page for our 5.488 by 2.25 in WR-137 12,000 kW 5.85 GHz to 8.2 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 5.85 GHz to 8.2 GHz WR-137 SPDT/DPDT 28Vdc electromechanical relay switches with maximum 1.05:1 VSWR (voltage standing wave ratio). Fairview Microwave’s always in stock WR-137 waveguide relay actuating switch at 1.05:1 VSWR carries a phenomenal 0.02 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our C band electromechanical negative common polarity waveguide with None CPR-137F standard flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.02 dB insertion loss SPDT/DPDT latching switch that features 70 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-137 8.2 GHz 12,000 kW FMWGS6024 waveguide chem film relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-137 latching waveguide electromechanical latching relay switch with 56 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,564.0000 / $1,700.0000 | Buy Now |