Part Details for FMWGS6047 by Fairview Microwave Inc
Overview of FMWGS6047 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGS6047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3066
|
Newark | Wrd-650 Double Ridge Waveguide Latching Relay Switch Spdt/Dpdt, 6.5 Ghz To 18 Ghz Frequency Band, 8,500 Watts, Ug Cover, 12V, Ttl |Fairview Microwave FMWGS6047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,662.3100 / $5,224.4300 | Buy Now |
DISTI #
5328-FMWGS6047-ND
|
DigiKey | WG EM RELAY SWITCH WRD-650 18 GH Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,341.5700 | Buy Now |
DISTI #
74900879
|
RS | WRD-650 Double Ridge Waveguide Latching Relay Switch SPDT/DPDT, 6.5 GHz to 18 G | Fairview Microwave FMWGS6047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5,033.9300 | RFQ |
|
Onlinecomponents.com | WRD-650 Double Ridge Waveguide Latching Relay Switch SPDT/DPDT, 6.5 GHz to 18 GHz Frequency Band, 8,500 Watts, UG Cover, 12V, TTL | 0 |
|
$4,278.5100 / $4,463.9000 | Buy Now |
DISTI #
77726923
|
Verical | RF Switch SPDT/DPDT 6.5GHz to 18GHz 60dB Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$4,008.0000 / $5,010.0000 | Buy Now |
DISTI #
FMWGS6047
|
Fairview Microwave | Key Specifications, Waveguide Size: WRD-650, Waveguide Type: Double Ridge, Flange Type: UG Cover Flange, Minimum Frequency: 6.5 GHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.18:1, Switch Design: SPDT/DPDT, Actuator Type: Latching Actuator, Additional Actuator Feature 1: TTL Logic, Additional Actuator Feature 2: Self Cut Off, Additional Actuator Feature 3: Set Indicators, Additional Actuator Feature 4: Manual Override. WRD-650 Double Ridge Waveguide Latching Relay Switch SPDT/DPDT, 6.5 GHz to 18 GHz Frequency Band, 8,500 Watts, UG Cover, 12V, TTL, Waveguide FMWGS6047, from Fairview Microwave’s global same-day shipping initiative, is an innovative WRD-650 double ridge electromechanical relay switch. These WRD-650 double ridge electromechanical latching actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT latching aluminum waveguide relay switch FMWGS6047 can operate in the ultra-wide frequency range of 6.5 GHz to 18 GHz. Fairview Microwave high-quality 18 GHz max WRD-650 SPDT/DPDT gold-plated waveguide switches have a max input power rating of 8,500 watts and are continuously in stock. 8,500 W max power electromechanical latching waveguide relay switch has ports that come equipped with UG Cover flanges. WRD-650 waveguide electromechanical relay switch FMWGS6047, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 12 volts. Fairview Microwave 8,500 W waveguide electromechanical latching relay switch FMWGS6047 has a 10 V minimum to 20 V maximum operating voltage range. Operating at a 12 V nominal voltage, our aluminum body gold-plated waveguide 18 GHz relay switch produces a maximum actuating current of 1,000 mA. This high-quality SPDT/DPDT WRD-650 electromechanical waveguide with UG Cover flanges that requires a +12Vdc nominal bias voltage can safely operate from -40°C to 85°C. The patented motor drive housings for FMWGS6047 double ridge electromechanical relay switches at 12 V with manual override control ttl logic latching actuators support a removable cover for set indicators and a self-cut off for the position indicator. These state-of-the-art WRD-650 waveguide double ridge latching switches with manual override control and accessible function from V to V while on and V to V off with a TTL control current of mA. WRD-650 electromechanical latching switch FMWGS6047 by Fairview microwave is a rugged gold-plated waveguide component that has a minimum mechanical life of 250,000 cycles. Double ridge 18 GHz aluminum waveguide electromechanical 18 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide latching relay switch FMWGS6047 with UG Cover flanges is 0 inches long, 0 inches high, 0 inches wide and weighs 1.05 lbs. This product page for our 0 by 0 in WRD-650 8,500 kW 6.5 GHz to 18 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 6.5 GHz to 18 GHz WRD-650 SPDT/DPDT 12Vdc electromechanical relay switches with maximum 1.18:1 VSWR (voltage standing wave ratio). Fairview Microwave’s always in stock WRD-650 double ridge waveguide relay actuating switch at 1.18:1 VSWR carries a phenomenal 0.35 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our electromechanical waveguide with UG Cover flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.35 dB insertion loss SPDT/DPDT latching switch that features 60 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WRD-650 18 GHz 8,500 kW FMWGS6047 waveguide gold relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WRD-650 latching double ridge waveguide electromechanical latching relay switch with 100 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability. Min Qty: 1 Package Multiple: 1 | 1 |
|
$4,609.2000 / $5,010.0000 | Buy Now |