Part Details for FMWRD650CP03-30 by Fairview Microwave Inc
Overview of FMWRD650CP03-30 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWRD650CP03-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3131
|
Newark | 30 Db Wrd-650 Double Ridge Waveguide Loop Coupler, Sma Female Coupled Port, 6.5 Ghz To 18 Ghz In Aluminum |Fairview Microwave FMWRD650CP03-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,904.0100 / $2,133.5700 | Buy Now |
DISTI #
74900814
|
RS | 30 dB WRD-650 Double Ridge Waveguide Loop Coupler, SMA Female Coupled Port, 6.5 | Fairview Microwave FMWRD650CP03-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,055.7700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,773.8800 / $1,874.7800 | Buy Now | |
DISTI #
FMWRD650CP03-30
|
Fairview Microwave | Key Specifications. Waveguide Size WRD-650 Flange Type Cover Flange Flange Group Standard Minimum Frequency 6.5 GHz Maximum Frequency 18 GHz Impedance 50 Ohms Maximum VSWR 1.8:1 Maximum Insertion Loss 0.3 dB Coupling 30 dB. 30 dB WRD-650 Double Ridge Waveguide Loop Coupler, SMA Female Coupled Port, 6.5 GHz to 18 GHz in Aluminum, The FMWRD650CP03-30 is a WRD-650 Directional Loop double ridge waveguide coupler with SMA female coupled port that operates in the frequency range of 6.5 to 18 GHz. This Waveguide component has a maximum VSWR of 1.8:1. These designs are made of painted aluminum and incorporate a Loop configuration that result in a mid-band nominal coupling value of 10, 20, 30, 40 or 50 dB. Common applications for this component would be where power measurements are required within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Fairview Microwave offers a complete family of waveguide Crossguide, Loop and Broadwall couplers that are in-stock and ship same day. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,902.7800 / $2,046.0000 | Buy Now |