Part Details for FN15789_RONDA-REC-90 by LEDIL
Overview of FN15789_RONDA-REC-90 by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN15789_RONDA-REC-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN15789_RONDA-REC-
|
Avnet Americas | Pack|round|1 Pos|69,9mm (D)|14,6mm(H) (Alt: FN15789_RONDA-REC-) RoHS: Compliant Min Qty: 120 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
FN15789_RONDA-REC-
|
Avnet Americas | Pack|round|1 Pos|69,9mm (D)|14,6mm(H) (Alt: FN15789_RONDA-REC-) RoHS: Compliant Min Qty: 120 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
FN15789
|
TME | LED lens, round, plexiglass PMMA, transparent, Mounting: push-in Min Qty: 1 | 0 |
|
$4.6500 / $9.5500 | RFQ |
Part Details for FN15789_RONDA-REC-90
FN15789_RONDA-REC-90 CAD Models
FN15789_RONDA-REC-90 Part Data Attributes:
|
FN15789_RONDA-REC-90
LEDIL
Buy Now
|
Compare Parts:
FN15789_RONDA-REC-90
LEDIL
|
Samacsys Manufacturer | LEDIL |