Part Details for FN15X331K500PNG by Frontier Electronics Co Ltd
Overview of FN15X331K500PNG by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN15X331K500PNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0402-330P-KX50-P
|
Maritex | Ceramic capacitor SMD, 0402, 330pF, 50V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 18340 |
|
$0.0020 / $0.0990 | Buy Now |