Part Details for FN2010B-16-06 by Schaffner
Overview of FN2010B-16-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2010B-16-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J9495
|
Newark | Single Phase Chassis Mount Filter 250Vac, 16A, Faston, Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1300 / $19.9000 | Buy Now |
DISTI #
817-2372-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
55 In Stock |
|
$15.0750 / $18.5200 | Buy Now |
DISTI #
631-FN2010B-16-06
|
Mouser Electronics | Power Line Filters 16A MEDICAL FASTON GENERAL PURPOSE FLTR RoHS: Compliant | 67 |
|
$15.0700 / $18.5200 | Buy Now |
DISTI #
70027716
|
RS | AC/DC EMI Filter Medical 16A 1-Ph 760 VAC Fast-On Chassis FN 2010 Series | Schaffner FN2010B-16-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 60 |
|
$16.7900 / $18.5200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount RoHS: Compliant |
61 In Stock 26 Factory Stock |
|
$15.4400 / $19.9200 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | 5 |
|
$15.0000 / $20.0000 | Buy Now | |
|
Quest Components | 14 |
|
$22.0096 / $23.1680 | Buy Now | |
DISTI #
FN2010B-16-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 100nF, 1MΩ, screw Min Qty: 60 | 0 |
|
$18.3900 | RFQ |
Part Details for FN2010B-16-06
FN2010B-16-06 CAD Models
FN2010B-16-06 Part Data Attributes
|
FN2010B-16-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2010B-16-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 0.7 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.002 mA | |
Length | 50.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 18.4 A | |
Rated Voltage | 250 V | |
Width | 44.5 mm |