Part Details for FN2010B-20-06 by Schaffner
Overview of FN2010B-20-06 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2010B-20-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1871-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
15 In Stock |
|
$19.3625 / $23.0500 | Buy Now |
DISTI #
631-FN2010B-20-06
|
Mouser Electronics | Power Line Filters 20A MEDICAL FASTON GENERAL PURPOSE FLTR RoHS: Compliant | 8 |
|
$19.3600 / $22.1500 | Buy Now |
DISTI #
70027721
|
RS | Single Phase Chassis Mount 20 A Filter Fast-On Medical | Schaffner FN2010B-20-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 50 |
|
$25.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
37 Partner Stock |
|
$15.9100 / $21.6100 | Buy Now |
DISTI #
FN2010B-20-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 100nF, 1MΩ, screw Min Qty: 50 | 0 |
|
$24.5700 | RFQ |
DISTI #
000000000002367038
|
Sager | Power Line Filters 20A MEDICAL FASTON GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$18.7800 / $22.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
37 Partner Stock |
|
$15.9100 / $21.6100 | Buy Now |
Part Details for FN2010B-20-06
FN2010B-20-06 CAD Models
FN2010B-20-06 Part Data Attributes
|
FN2010B-20-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2010B-20-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 0.6 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.002 mA | |
Length | 64.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | |
Rated Current | 23 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |