Part Details for FN2010M-20-08 by Schaffner
Overview of FN2010M-20-08 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2010M-20-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5776
|
Newark | Power Line Filter, Emi, 20A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN2010M-20-08 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7000 / $25.0700 | Buy Now |
DISTI #
817-2235-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
50 In Stock |
|
$23.7500 / $28.2700 | Buy Now |
DISTI #
631-FN2010M-20-08
|
Mouser Electronics | Power Line Filters 250Vac 20A 0.6mH Screw EMI Filter RoHS: Compliant | 0 |
|
$23.7500 / $25.5300 | Order Now |
DISTI #
71078970
|
RS | Single Phase Chassis Mount Filter 250VAC 20A Screw M Type | Schaffner FN2010M-20-08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5000 | RFQ |
|
Onlinecomponents.com | Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount | 0 |
|
$25.7300 / $36.5400 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 38 |
|
$31.0080 / $36.4800 | Buy Now | |
DISTI #
FN2010M-20-08
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 100nF, 1MΩ Min Qty: 50 | 0 |
|
$28.9800 | RFQ |
DISTI #
000000000005618232
|
Sager | Power Line Filters 250Vac 20A 0.6mH Screw EMI Filter Min Qty: 1 | 0 |
|
$24.3600 / $28.7900 | Buy Now |
Part Details for FN2010M-20-08
FN2010M-20-08 CAD Models
FN2010M-20-08 Part Data Attributes:
|
FN2010M-20-08
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2010M-20-08
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | EN;IEC;CSA;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
Leakage Current-Max | 3.69 mA | |
Length | 85 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 54 mm |