Part Details for FN2020-16-07 by Schaffner
Overview of FN2020-16-07 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2020-16-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1269-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
41 In Stock |
|
$19.4875 / $23.2000 | Buy Now |
DISTI #
631-FN2020-16-07
|
Mouser Electronics | Power Line Filters GENERAL EMI 16A FILTER 1-PHASE RoHS: Compliant | 0 |
|
$19.4800 / $23.2000 | Order Now |
DISTI #
70027863
|
RS | Single Phase Chassis Mount 16 A Filter INSUL. Wire | Schaffner FN2020-16-07 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3900 | RFQ |
|
Onlinecomponents.com | Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount RoHS: Compliant |
1 In Stock |
|
$19.9600 / $25.7500 | Buy Now |
DISTI #
FN2020-16-07
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 150nF, 1MΩ Min Qty: 60 | 0 |
|
$23.7000 | RFQ |
DISTI #
000000000002984906
|
Sager | Power Line Filters GENERAL EMI 16A FILTER 1-PHASE Min Qty: 1 | 0 |
|
$19.9900 / $23.6200 | Buy Now |
DISTI #
FN2020-16-07
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 16A 250VAC Wire Lead Chassis Mount (Alt: FN2020-16-07) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount RoHS: Compliant |
1 In Stock |
|
$19.9600 / $25.7500 | Buy Now |
Part Details for FN2020-16-07
FN2020-16-07 CAD Models
FN2020-16-07 Part Data Attributes
|
FN2020-16-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2020-16-07
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 0.65 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.74 mA | |
Length | 50.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L50.5XB44.5XH29.3 (mm)/L1.988XB1.752XH1.154 (inch) | |
Rated Current | 18.4 A | |
Rated Voltage | 250 V | |
Width | 44.5 mm |