Part Details for FN2020-20-06 by Schaffner
Overview of FN2020-20-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2020-20-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8747
|
Newark | Emi Power Line Filter, 20A, 740Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fn 2000 Series Rohs Compliant: Yes |Schaffner FN2020-20-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$19.7200 / $23.6600 | Buy Now |
DISTI #
97K0069
|
Newark | Filter, 20A, Chassis, Current Rating:20A, Voltage Rating:250Vac, Filter Type:General Purpose, Filter Terminals:Quick Connect, Inductance Min:600Μh, Capacitance:0.15Μf, Leakage Current Max:740Μa, Product Range:Fn2000 Series, Svhc:No Rohs Compliant: Yes |Schaffner FN2020-20-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 441 |
|
$19.9200 / $21.9200 | Buy Now |
DISTI #
817-1271-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
234 In Stock |
|
$21.1655 / $27.3400 | Buy Now |
DISTI #
631-FN2020-20/06
|
Mouser Electronics | Power Line Filters 20A FAST-ON RoHS: Compliant | 27 |
|
$19.8600 / $23.1700 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 0.15 µF. RoHS: Compliant |
189 In Stock |
|
$19.0500 / $26.1700 | Buy Now |
DISTI #
51688192
|
Verical | Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Chassis Mount Min Qty: 2 Package Multiple: 1 Date Code: 1706 | Americas - 183 |
|
$22.9459 / $32.8356 | Buy Now |
DISTI #
36534483
|
Verical | Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Chassis Mount Min Qty: 3 Package Multiple: 1 Date Code: 1901 | Americas - 15 |
|
$24.0262 / $25.6760 | Buy Now |
|
Quest Components | 12 |
|
$31.6597 / $33.3260 | Buy Now | |
DISTI #
FN2020-20-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 150nF, 1MΩ Min Qty: 1 | 54 |
|
$23.1400 / $26.8300 | Buy Now |
DISTI #
000000000002984907
|
Sager | Power Line Filters 20A FAST-ON Min Qty: 1 | 118 |
|
$20.1100 / $23.3700 | Buy Now |
Part Details for FN2020-20-06
FN2020-20-06 CAD Models
FN2020-20-06 Part Data Attributes
|
FN2020-20-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2020-20-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 0.6 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.74 mA | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | |
Rated Current | 23 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |