Part Details for FN2030-8-06 (ALTERNATE: 802431) by Schaffner
Overview of FN2030-8-06 (ALTERNATE: 802431) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2030-8-06 (ALTERNATE: 802431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70027259
|
RS | EMI Filter 1-Ph High Attenuation 8A 250VAC Chassis Faston FN 2030 Series | Schaffner FN2030-8-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 100 |
|
$17.9000 / $19.7500 | Buy Now |