Part Details for FN2030B-1-06 by Schaffner
Overview of FN2030B-1-06 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FN2030B-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7285
|
Newark | Single Phase Chassis Mount Hp Filter 250Vac, 1A, Faston, Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5000 / $18.7200 | Buy Now |
DISTI #
817-1882-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7875 / $15.7100 | Buy Now |
DISTI #
631-FN2030B-1-06
|
Mouser Electronics | Power Line Filters 1A MEDICAL EMI FILTER/ FAST-ON RoHS: Compliant | 0 |
|
$12.7800 / $14.2400 | Order Now |
DISTI #
70027778
|
RS | Single Phase EMI Filter High Attenuation Medical 1A 250VAC Chassis Faston | Schaffner FN2030B-1-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0400 / $20.4600 | Buy Now |
DISTI #
FN2030B-1-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 220nF, 1MΩ, screw Min Qty: 60 | 0 |
|
$15.6100 | RFQ |
DISTI #
000000000002138886
|
Sager | Power Line Filters 1A MEDICAL EMI FILTER/ FAST-ON Min Qty: 1 | 0 |
|
$13.1200 / $15.5000 | Buy Now |
DISTI #
1304850
|
element14 Asia-Pacific | FILTER, MEDICAL, 1A, CHASSIS MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.8572 / $16.8647 | Buy Now |
DISTI #
1304850
|
Farnell | FILTER, MEDICAL, 1A, CHASSIS MOUNT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$15.9798 / $17.9383 | Buy Now |
Part Details for FN2030B-1-06
FN2030B-1-06 CAD Models
FN2030B-1-06 Part Data Attributes:
|
FN2030B-1-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2030B-1-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 20 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.002 mA | |
Length | 43.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.1 A | |
Rated Voltage | 250 V | |
Width | 32.5 mm |