Part Details for FN2030B-6-06 by Schaffner
Overview of FN2030B-6-06 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FN2030B-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2180
|
Newark | Filter, Medical, 6A, Chassis Mount, Current Rating:6A, Voltage Rating:250Vac, Filter Type:Medical, Filter Terminals:Quick Connect, Inductance Min:8Mh, Capacitance:0.47Μf, Leakage Current Max:2000Pa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN2030B-6-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$14.7200 / $18.0900 | Buy Now |
DISTI #
817-1888-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
34 In Stock |
|
$14.7125 / $18.0800 | Buy Now |
DISTI #
631-FN2030B-6/06
|
Mouser Electronics | Power Line Filters 6A Fast-on Medical RoHS: Compliant | 84 |
|
$14.1300 / $18.0800 | Buy Now |
DISTI #
70027781
|
RS | Single Phase EMI Filter High Attenuation Medical 6A 250VAC Chassis Faston | Schaffner FN2030B-6-06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0800 | RFQ |
|
Onlinecomponents.com | Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount RoHS: Compliant |
147 In Stock 50 Factory Stock |
|
$13.3200 / $18.6800 | Buy Now |
DISTI #
FN2030B-6-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 470nF, 680kΩ Min Qty: 50 | 0 |
|
$18.0600 | RFQ |
DISTI #
000000000002138894
|
Sager | Power Line Filters 6A Fast-on Medical Min Qty: 1 | 0 |
|
$15.0900 / $17.8300 | Buy Now |
DISTI #
FN2030B-6-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount (Alt: FN2030B-6-06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount RoHS: Compliant |
147 In Stock 50 Factory Stock |
|
$13.3200 / $18.6800 | Buy Now |
Part Details for FN2030B-6-06
FN2030B-6-06 CAD Models
FN2030B-6-06 Part Data Attributes:
|
FN2030B-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2030B-6-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 8 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.002 mA | |
Length | 50.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6.7 A | |
Rated Voltage | 250 V | |
Width | 44.5 mm |