Part Details for FN2030M-16-06 by Schaffner
Overview of FN2030M-16-06 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FN2030M-16-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5784
|
Newark | Power Line Filter, Emi, 16A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Capacitance:1Μf Rohs Compliant: Yes |Schaffner FN2030M-16-06 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5200 / $27.1000 | Buy Now |
DISTI #
817-2245-ND
|
DigiKey | LINE FILTER 250VDC/VAC 16A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$22.6250 / $26.9300 | Buy Now |
DISTI #
631-FN2030M-16-06
|
Mouser Electronics | Power Line Filters 250Vac 16A 4mH Faston EMI Filter RoHS: Compliant | 24 |
|
$22.6200 / $26.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.0700 / $31.8600 | Buy Now | |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$16.9000 | Buy Now | |
|
Quest Components | 30 |
|
$31.2768 / $34.7520 | Buy Now | |
DISTI #
FN2030M-16-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 1uF, Cy: 47nF Min Qty: 20 | 0 |
|
$27.8500 | RFQ |
DISTI #
000000000005618240
|
Sager | Power Line Filters 250Vac 16A 4mH Faston EMI Filter Min Qty: 1 | 0 |
|
$23.2100 / $27.4200 | Buy Now |
Part Details for FN2030M-16-06
FN2030M-16-06 CAD Models
FN2030M-16-06 Part Data Attributes:
|
FN2030M-16-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2030M-16-06
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | EN;IEC;CSA;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 3.69 mA | |
Length | 85 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 54 mm |