Part Details for FN2060B-16-06 by Schaffner
Overview of FN2060B-16-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2060B-16-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9612
|
Newark | Single Phase Chassis Mount Filter 250Vac, 16A, 2-Stage, Faston, 5Ua Rohs Compliant: Yes |Schaffner FN2060B-16-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$31.6400 / $36.1700 | Buy Now |
DISTI #
817-1891-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
269 In Stock |
|
$32.3485 / $40.9300 | Buy Now |
DISTI #
631-FN2060B-16-06
|
Mouser Electronics | Power Line Filters 16A MEDICAL FASTON GENERAL PURPOSE FLTR RoHS: Compliant | 48 |
|
$29.7300 / $35.4000 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount RoHS: Compliant |
50 In Stock |
|
$30.1600 / $40.1600 | Buy Now |
DISTI #
63508813
|
Verical | Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 16A 250VAC Quick Connect Chassis Mount Medical Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 48 |
|
$41.3453 / $50.3890 | Buy Now |
DISTI #
69687337
|
Verical | Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 16A 250VAC Quick Connect Chassis Mount Medical Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 30 |
|
$27.4828 / $30.1806 | Buy Now |
DISTI #
65131613
|
Verical | Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 16A 250VAC Quick Connect Chassis Mount Medical Min Qty: 3 Package Multiple: 1 Date Code: 2201 | Americas - 15 |
|
$28.2413 / $30.1806 | Buy Now |
|
Quest Components | 36 |
|
$35.7289 / $42.0340 | Buy Now | |
DISTI #
FN2060B-16-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 330nF, 1MΩ, screw Min Qty: 20 | 0 |
|
$35.0300 | RFQ |
DISTI #
000000000002984946
|
Sager | Power Line Filters 16A MEDICAL FASTON GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$30.5000 / $36.0500 | Buy Now |
Part Details for FN2060B-16-06
FN2060B-16-06 CAD Models
FN2060B-16-06 Part Data Attributes
|
FN2060B-16-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2060B-16-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CE; CSA; ENEC-14; IEC; UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 40.3 mm | |
High Pot | 1100 V | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L64.8XB49.8XH40.3 (mm)/L2.551XB1.961XH1.587 (inch) | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 54 mm |