Part Details for FN2070B-16-07 by Schaffner
Overview of FN2070B-16-07 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2070B-16-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9294
|
Newark | Single Phase Chassis Mount Filter 250Vac, 16A, 2-Stage Hf, Wire, Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1000 / $95.6400 | Buy Now |
DISTI #
817-FN2070B-16-07-ND
|
DigiKey | LINE FILTER 250VDC/VAC 16A CHAS Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5350 | Buy Now |
DISTI #
631-FN2070B-16-07
|
Mouser Electronics | Power Line Filters Single Phase Chassis Mount Filter 250VAC, 16A, 2-Stage HF, Wire, <5uA RoHS: Compliant | 0 |
|
$70.8700 / $73.2100 | Order Now |
DISTI #
71295991
|
RS | Single Phase Chassis Mount Filter 250VAC 16A 2-Stage HF Wire | Schaffner FN2070B-16-07 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8400 / $79.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.2200 / $87.1000 | Buy Now |
DISTI #
FN2070B-16-07
|
TME | Filter: anti-interference, single-phase, 250VAC, 1uF, 220kΩ, screw Min Qty: 10 | 0 |
|
$76.8900 | RFQ |
DISTI #
000000000005431325
|
Sager | Power Line Filters Single Phase Chassis Mount Filter 250VAC, 16A, 2-Stage HF, Wire, <5uA Min Qty: 1 | 0 |
|
$67.0000 / $74.6600 | Buy Now |
Part Details for FN2070B-16-07
FN2070B-16-07 CAD Models
FN2070B-16-07 Part Data Attributes
|
FN2070B-16-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2070B-16-07
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 2.8 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 57.6 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.002 mA | |
Length | 98.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 18.4 A | |
Rated Voltage | 250 V | |
Width | 84.5 mm |