Part Details for FN2080-16-06 by Schaffner
Overview of FN2080-16-06 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2080-16-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0088
|
Newark | Filter, 16A, Multi Stage, Chassis, Current Rating:16A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:2.8Mh, Capacitance:1Μf, Leakage Current Max:734Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN2080-16-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$61.9900 / $71.4200 | Buy Now |
DISTI #
66F8768
|
Newark | Emi Power Line Filter, 16A, 734Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Fn 2080 Seriesrohs Compliant: Yes |Schaffner FN2080-16-06 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9600 / $66.6200 | Buy Now |
DISTI #
817-1327-ND
|
DigiKey | LINE FILTER 110V/250VAC 16A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
20 In Stock |
|
$59.6125 / $68.6700 | Buy Now |
DISTI #
631-FN2080-16-06
|
Mouser Electronics | Power Line Filters 16A MULTI-STAGE RoHS: Compliant | 19 |
|
$59.3700 / $68.3200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount RoHS: Compliant |
6 In Stock |
|
$57.8700 / $68.3300 | Buy Now |
DISTI #
59839694
|
Verical | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 5 |
|
$81.6000 / $85.7340 | Buy Now |
DISTI #
FN2080-16-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 1uF, Cy: 4.7nF Min Qty: 10 | 0 |
|
$72.8900 | RFQ |
DISTI #
000000000002984982
|
Sager | Power Line Filters 16A MULTI-STAGE Min Qty: 1 | 0 |
|
$61.1400 / $68.1300 | Buy Now |
DISTI #
FN2080-16-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 16A 250VAC Quick Connect Chassis Mount (Alt: FN2080-16-06) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1191398
|
element14 Asia-Pacific | FILTER, 16A, MULTI STAGE, CHASSIS RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$64.3933 / $72.7414 | Buy Now |
Part Details for FN2080-16-06
FN2080-16-06 CAD Models
FN2080-16-06 Part Data Attributes:
|
FN2080-16-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2080-16-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 2.8 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 57.6 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.734 mA | |
Length | 98.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 18.4 A | |
Rated Voltage | 250 V | |
Width | 84.5 mm |