Part Details for FN2090B-16-06 by Schaffner
Overview of FN2090B-16-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FN2090B-16-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1907-ND
|
DigiKey | LINE FILTER 110V/250VAC 16A CHAS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1298 In Stock |
|
$45.7556 / $56.0300 | Buy Now |
DISTI #
631-FN2090B-16-06
|
Mouser Electronics | Power Line Filters 16A MEDICAL MULTI-STAGE RoHS: Compliant | 492 |
|
$42.0500 / $48.4600 | Buy Now |
DISTI #
70028157
|
RS | Multi-Stage EMI Filter Excellent Attenuation 16 A Medical Version | Schaffner FN2090B-16-06 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4800 | RFQ |
|
Onlinecomponents.com | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount RoHS: Compliant |
36 In Stock |
|
$39.2100 / $49.9600 | Buy Now |
DISTI #
70370966
|
Verical | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Chassis Mount Medical Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 34 |
|
$74.7368 | Buy Now |
DISTI #
FN2090B-16-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 1uF, 220kΩ, screw Min Qty: 20 | 0 |
|
$50.5100 | RFQ |
DISTI #
000000000002138927
|
Sager | Power Line Filters 16A MEDICAL MULTI-STAGE Min Qty: 1 | 0 |
|
$43.1400 / $48.0700 | Buy Now |
DISTI #
SMC-FN2090B-16-06
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20 |
|
RFQ | |
DISTI #
FN2090B-16-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 16A 250VAC Solder Lug Chassis Mount (Alt: FN2090B-16-06) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount RoHS: Compliant |
36 In Stock |
|
$39.2100 / $49.9600 | Buy Now |
Part Details for FN2090B-16-06
FN2090B-16-06 CAD Models
FN2090B-16-06 Part Data Attributes
|
FN2090B-16-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2090B-16-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 4 MILLIHENRY; MEDICAL VERSION | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.4 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.002 mA | |
Length | 94 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L94.0XB56.0XH45.4 (mm)/L3.701XB2.205XH1.787 (inch) | |
Rated Current | 17.9 A | |
Rated Voltage | 250 V | |
Width | 56 mm |