Part Details for FN2090LL-10-06 by Schaffner
Overview of FN2090LL-10-06 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FN2090LL-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5797
|
Newark | Power Line Filter, Emi, 10A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Capacitance:0.47Μf Rohs Compliant: Yes |Schaffner FN2090LL-10-06 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8600 / $39.2700 | Buy Now |
DISTI #
817-2254-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
77 In Stock |
|
$33.9125 / $39.0700 | Buy Now |
DISTI #
631-FN2090LL-10-06
|
Mouser Electronics | Power Line Filters 250Vac 10A 8mH Faston 2 Stage RoHS: Compliant | 111 |
|
$34.5400 / $39.0700 | Buy Now |
DISTI #
71078989
|
RS | Single Phase Chassis Mount Filter 250VAC 10A 2-Stage LF And HF Faston LL Typ | Schaffner FN2090LL-10-06 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$36.0000 / $47.7600 | Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$26.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$23.0760 / $24.0000 | Buy Now |
|
Quest Components | 31 |
|
$27.5000 / $28.6000 | Buy Now | |
DISTI #
FN2090LL-10-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 470nF, 330kΩ Min Qty: 20 | 0 |
|
$41.1700 | RFQ |
DISTI #
000000000005618253
|
Sager | Power Line Filters 250Vac 10A 8mH Faston 2 Stage Min Qty: 1 | 0 |
|
$34.7800 / $38.7600 | Buy Now |
Part Details for FN2090LL-10-06
FN2090LL-10-06 CAD Models
FN2090LL-10-06 Part Data Attributes:
|
FN2090LL-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2090LL-10-06
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CSA; ENEC-14; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.5 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 5.18 mA | |
Length | 94 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.5 mm |