Part Details for FN21X47500EIG by Frontier Electronics Co Ltd
Overview of FN21X47500EIG by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN21X47500EIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0805-470N-KX50-P
|
Maritex | Ceramic capacitor SMD, 0805, 0.47uF, 50V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 50350 |
|
$0.0180 / $0.0310 | Buy Now |