Part Details for FN2200B-400-99 by Schaffner
Overview of FN2200B-400-99 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2200B-400-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0001
|
Newark | Power Line Filter, Emi/Rfi, 400A, 1.2Kv, Current Rating:400A, Voltage Rating:1.2Kv, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:-, Capacitance:-, Leakage Current Max:-, Product Range:Fn 2200, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN2200B-400-99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$833.7700 / $834.0900 | Buy Now |
DISTI #
817-1620-ND
|
DigiKey | LINE FILTER 1.2KVDC 400A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
27 In Stock |
|
$674.8000 | Buy Now |
DISTI #
631-FN2200B-400-99
|
Mouser Electronics | Power Line Filters 1200V 400A MEDICAL DC FILTER RoHS: Compliant | 21 |
|
$674.7400 / $674.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$717.8500 / $760.2700 | Buy Now |
DISTI #
76912213
|
Verical | Power Line Filter 400A 1200VDC Quick Connect Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 2 |
|
$806.1482 / $829.0228 | Buy Now |
|
Quest Components | 1 |
|
$1,047.4261 / $1,078.2328 | Buy Now | |
DISTI #
FN2200B-400-99
|
TME | Filter: anti-interference, DC, screw, 400A, Leads: connectors, 16W Min Qty: 1 | 0 |
|
$710.2800 | RFQ |
DISTI #
000000000003358552
|
Sager | Power Line Filters 1200V 400A MEDICAL DC FILTER Min Qty: 1 | 0 |
|
$692.1000 / $719.7900 | Buy Now |
DISTI #
FN2200B-400-99
|
Avnet Abacus | Power Line Filter 460A 1200VDC Quick Connect Flange Mount (Alt: FN2200B-400-99) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 2 |
|
$616.1330 / $621.4930 | Buy Now |
Part Details for FN2200B-400-99
FN2200B-400-99 CAD Models
FN2200B-400-99 Part Data Attributes:
|
FN2200B-400-99
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2200B-400-99
Schaffner
Data Line Filter, 1 Function(s), 1200V, 400A, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | DATA LINE FILTER | |
Height | 110 mm | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 400 A | |
Rated Voltage | 1200 V | |
Width | 140 mm |