There are no models available for this part yet.
Overview of FN2200B-800-99 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN2200B-800-99 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-1622-ND
|
DigiKey | LINE FILTER 1.2KVDC 800A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$1,196.6200 | Buy Now | |
DISTI #
631-FN2200B-800-99
|
Mouser Electronics | Power Line Filters 1200V 800A MEDICAL DC FILTER RoHS: Compliant | 0 |
|
$1,290.0500 | Order Now | |
DISTI #
70028544
|
RS | DC EMC/EMI Filter For Photovoltaic Inverters 800 Amp No Ground Capacitors | Schaffner FN2200B-800-99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,236.8300 / $1,301.9300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,198.2400 / $1,348.1900 | Buy Now | ||
DISTI #
FN2200B-800-99
|
TME | Filter: anti-interference, DC, screw, 800A, Leads: connectors, 26W Min Qty: 1 | 0 |
|
$1,317.8400 | RFQ | |
DISTI #
000000000003358556
|
Sager | Power Line Filters 1200V 800A MEDICAL DC FILTER Min Qty: 1 | 0 |
|
$1,160.7300 / $1,243.2500 | Buy Now |
CAD Models for FN2200B-800-99 by Schaffner
Part Data Attributes for FN2200B-800-99 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Schaffner
|
Approvals
|
UL; CSA; ENEC-14
|
Filter Type
|
DATA LINE FILTER
|
Height
|
140 mm
|
Length
|
300 mm
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
50 OHM Ω
|
Rated Current
|
800 A
|
Rated Voltage
|
1200 V
|
Width
|
150 mm
|