Part Details for FN2500-15-07-C13 by Schaffner
Overview of FN2500-15-07-C13 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FN2500-15-07-C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1267
|
Newark | Power Line Filter, 1-Ph, 15A, 277Vac, Filter Applications:General Purpose, Voltage Rating:277Vac, Current Rating:15A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Wire Leaded, Product Range:Fn2500 Series Rohs Compliant: Yes |Schaffner FN2500-15-07-C13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$26.7200 | Buy Now |
DISTI #
817-FN2500-15-07-C13-ND
|
DigiKey | LINE FILT 400VDC 277VAC 15A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$28.6714 / $38.9900 | Buy Now |
DISTI #
631-FN2500-15-07-C13
|
Mouser Electronics | Power Line Filters 15A 10nF Wire Leads, Low Profile, EMC/EMI Filter RoHS: Compliant | 19 |
|
$28.6700 / $36.1600 | Buy Now |
|
Onlinecomponents.com | Single phase filter 1HU 15 A - litz wire connections - 10nF | 0 |
|
$30.2400 / $39.9800 | Buy Now |
DISTI #
000000000006401075
|
Sager | Power Line Filters 15A 10nF Wire Leads, Low Profile, EMC/EMI Filter Min Qty: 1 | 0 |
|
$29.1200 / $34.4100 | Buy Now |
Part Details for FN2500-15-07-C13
FN2500-15-07-C13 CAD Models
FN2500-15-07-C13 Part Data Attributes
|
FN2500-15-07-C13
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2500-15-07-C13
Schaffner
Single Phase EMI Filter, 277V, 0-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | CSA; ENEC-14; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.87 mA | |
Length | 97.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 0-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Rated Voltage | 277 V | |
Width | 59 mm |