Part Details for FN2520-15-07-C1111 by Schaffner
Overview of FN2520-15-07-C1111 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FN2520-15-07-C1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2520-15-07-C1111-ND
|
DigiKey | LINE FILT 400VDC 277VAC 15A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$39.8067 / $47.7700 | Buy Now |
DISTI #
631-FN2520-1507C1111
|
Mouser Electronics | Power Line Filters Single phase filter 1HU 15 A, litz wire connections, 9.4nF RoHS: Compliant | 14 |
|
$39.7100 / $46.4600 | Buy Now |
|
Onlinecomponents.com | 30 Factory Stock |
|
$41.9300 / $55.5000 | Buy Now | |
DISTI #
000000000006401090
|
Sager | Power Line Filters Single phase filter 1HU 15 A, litz wire connections, 9.4nF Min Qty: 1 | 0 |
|
$40.4200 / $45.0400 | Buy Now |
|
Master Electronics | 30 Factory Stock |
|
$41.9300 / $55.5000 | Buy Now |
Part Details for FN2520-15-07-C1111
FN2520-15-07-C1111 CAD Models
FN2520-15-07-C1111 Part Data Attributes
|
FN2520-15-07-C1111
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2520-15-07-C1111
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | CE, CQC, CSA, ENEC-14, UKCA,UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 1500 V | |
Leakage Current-Max | 0.43 mA | |
Length | 149.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Rated Voltage | 277 V | |
Width | 73 mm |