Part Details for FN2560-1-04-C11 by Schaffner
Overview of FN2560-1-04-C11 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for FN2560-1-04-C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4581
|
Newark | Filter, 1-Phase, 1A, 300V, Chassis, Filter Applications:General Purpose, Voltage Rating:300V, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Wire Leaded, Product Range:Fn2560 Series Rohs Compliant: Yes |Schaffner FN2560-1-04-C11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$10.6600 | Buy Now |
DISTI #
817-FN2560-1-04-C11-ND
|
DigiKey | LINE FILT 300VDC 300VAC 1A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
44 In Stock |
|
$13.9000 / $17.0800 | Buy Now |
DISTI #
631-FN2560-1-04-C11
|
Mouser Electronics | Power Line Filters Single Phase Chassis Mount Filter 300VAC, 1A, High DM Perf., Wire, 0.44 mA leakage current RoHS: Compliant | 43 |
|
$13.9000 / $16.7800 | Buy Now |
DISTI #
72653833
|
RS | Filter, Line EMC/EMI, 1A, DC - 60HZ Op Freq., 300VDC, Low Leakage Current | Schaffner FN2560-1-04-C11 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Box | 50 |
|
$14.5200 / $17.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0600 / $21.3800 | Buy Now |
DISTI #
76917875
|
Verical | Filter, Line EMC/EMI, 1A, DC - 60HZ Op Freq., 300VDC, Low Leakage Current Min Qty: 5 Package Multiple: 1 | Americas - 26 |
|
$13.3720 / $14.1736 | Buy Now |
DISTI #
000000000006320714
|
Sager | Power Line Filters Single Phase Chassis Mount Filter 300VAC, 1A, High DM Perf., Wire, 0.44 mA leakage current Min Qty: 1 | 0 |
|
$14.2600 / $16.8500 | Buy Now |
Part Details for FN2560-1-04-C11
FN2560-1-04-C11 CAD Models
FN2560-1-04-C11 Part Data Attributes
|
FN2560-1-04-C11
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2560-1-04-C11
Schaffner
Single Phase EMI Filter, 300V, 60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 1500 V | |
Leakage Current-Max | 0.4 mA | |
Length | 50.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 300 V | |
Width | 44.5 mm |