Part Details for FN258L-16-07 by Schaffner
Overview of FN258L-16-07 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN258L-16-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8065
|
Newark | Rfi Power Line Filter, 16A, 800Ua, Filter Applications:General Purpose, Voltage Rating:480Vac, Current Rating:16A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Wire Leaded, Product Range:Fn 258 Series Rohs Compliant: Yes |Schaffner FN258L-16-07 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.5300 / $195.1800 | Buy Now |
DISTI #
817-2435-ND
|
DigiKey | LINE FILTER 16A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
$198.9900 | Buy Now |
DISTI #
631-FN258L-16-07
|
Mouser Electronics | Power Line Filters 16A 20W -LOW LEAKAGE BOOK-STYLE EMC/RFI RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70027340
|
RS | AC Filter 3-Ph Inverter/PDS Multi-Stage EMC/RFI 16A IP20 FN 258 Series | Schaffner FN258L-16-07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$192.1300 / $198.9900 | RFQ |
|
Onlinecomponents.com | Power Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block/Wire Lead Flange Mount RoHS: Compliant |
7 In Stock |
|
$185.8300 / $198.0900 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$243.0150 / $250.1625 | Buy Now | |
|
Quest Components | 3 |
|
$221.3418 | Buy Now | |
DISTI #
FN258L-16-07
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 0.1mA Min Qty: 10 | 0 |
|
$213.6000 | RFQ |
DISTI #
000000000000707320
|
Sager | Power Line Filters 16A 20W -LOW LEAKAGE BOOK-STYLE EMC/RFI Min Qty: 1 | 0 |
|
$183.2700 / $204.2100 | Buy Now |
Part Details for FN258L-16-07
FN258L-16-07 CAD Models
FN258L-16-07 Part Data Attributes
|
FN258L-16-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN258L-16-07
Schaffner
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 142 mm | |
High Pot | 2100 V | |
Leakage Current-Max | 0.8 mA | |
Length | 275 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 480 V | |
Width | 55 mm |