Part Details for FN258L-55-34 by Schaffner
Overview of FN258L-55-34 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN258L-55-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9686
|
Newark | 3 Phase Low Leakage Book Style Filter 480Vac, 55A, Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$427.2300 / $524.7200 | Buy Now |
DISTI #
817-2443-ND
|
DigiKey | LINE FILTER 55A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1 In Stock |
|
$399.1300 | Buy Now |
DISTI #
631-FN258L-55-34
|
Mouser Electronics | Power Line Filters 55A SFTY TERM BLOCK 3-PHASE AND NEUTRAL RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70028307
|
RS | 3-Phase 55 A Input Filter Safety Terminal Block Low Leakage | Schaffner FN258L-55-34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$430.1000 | RFQ |
|
Quest Components | 1 |
|
$477.2513 | Buy Now | |
DISTI #
FN258L-55-34
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 0.1mA Min Qty: 1 | 0 |
|
$397.5200 | RFQ |
DISTI #
000000000002366992
|
Sager | Power Line Filters 55A SFTY TERM BLOCK 3-PHASE AND NEUTRAL Min Qty: 1 | 0 |
|
$367.6000 / $398.2400 | Buy Now |
DISTI #
FN258L-55-34
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount (Alt: FN258L-55-34) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN258L-55-34
FN258L-55-34 CAD Models
FN258L-55-34 Part Data Attributes
|
FN258L-55-34
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN258L-55-34
Schaffner
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 185 mm | |
High Pot | 2100 V | |
Leakage Current-Max | 0.7 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 55 A | |
Rated Voltage | 480 V | |
Width | 80 mm |