Part Details for FN2660-15-07-C0909 by Schaffner
Overview of FN2660-15-07-C0909 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2660-15-07-C0909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2660-15-07-C0909-ND
|
DigiKey | LINE FILTER 250VAC 15A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$40.9808 / $49.1800 | Buy Now |
DISTI #
631-FN2660-1507C0909
|
Mouser Electronics | Power Line Filters IEC Single phase filter 1HU 15 A, litz wire connections, 4.4nF RoHS: Compliant | 13 |
|
$40.8800 / $47.8300 | Buy Now |
|
Onlinecomponents.com | 15 Factory Stock |
|
$43.1600 / $57.1400 | Buy Now | |
DISTI #
000000000006401121
|
Sager | Power Line Filters IEC Single phase filter 1HU 15 A, litz wire connections, 4.4nF Min Qty: 1 | 0 |
|
$41.6200 / $46.3700 | Buy Now |
|
Master Electronics | 15 Factory Stock |
|
$43.1600 / $57.1400 | Buy Now |
Part Details for FN2660-15-07-C0909
FN2660-15-07-C0909 CAD Models
FN2660-15-07-C0909 Part Data Attributes
|
FN2660-15-07-C0909
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2660-15-07-C0909
Schaffner
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 1500 V | |
Leakage Current-Max | 0.35 mA | |
Length | 184.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 73 mm |