Part Details for FN282-1-06 by Schaffner
Overview of FN282-1-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN282-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2147
|
Newark | Filter, 1A, 2 Fuse, Screw In, Product Range:Fn 280 Series, Gender:Plug, Voltage Rating:250V, Current Rating:1A, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Svhc:No Svhc (15-Jan-2019), Approval Bodies:Csa, Semko, Rohs Compliant: Yes |Schaffner FN282-1-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1255 |
|
$22.9900 / $29.5600 | Buy Now |
DISTI #
86R8533
|
Newark | Power Entry Module, Current Rating:1A, Voltage Rating:250V, Connector Mounting:Panel Mount, Product Range:Fn 280 Series, Contact Termination:Solder, Contact Termination Type:Quick Connect, Gender:Plug Rohs Compliant: Yes |Schaffner FN282-1-06 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0700 / $24.8700 | Buy Now |
DISTI #
817-1092-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2 In Stock |
|
$21.7614 / $30.2700 | Buy Now |
DISTI #
631-FN282-1-06
|
Mouser Electronics | AC Power Entry Modules 1A 250VAC -2FUSES VERTICAL SCREW MOUNT RoHS: Compliant | 82 |
|
$21.4500 / $28.5200 | Buy Now |
DISTI #
70027895
|
RS | Power Entry Module, SINGLE PHASE IEC-INLET 1 A, Fuse Holder, FAST ON, FN280 Series | Schaffner FN282-1-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 40 |
|
$20.2800 / $28.5600 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port RoHS: Compliant |
12 In Stock |
|
$19.4900 / $29.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$15.6000 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 1A, 250VAC, MALE, SOLDER TERMINAL | 6 |
|
$16.9000 | Buy Now |
DISTI #
FN282-1-06
|
TME | Connector: AC supply, socket, male, 1A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 | 7 |
|
$23.4300 / $30.1300 | Buy Now |
DISTI #
000000000002985069
|
Sager | AC Power Entry Modules 1A 250VAC -2FUSES VERTICAL SCREW MOUNT Min Qty: 1 | 0 |
|
$20.7700 / $24.5500 | Buy Now |
Part Details for FN282-1-06
FN282-1-06 CAD Models
FN282-1-06 Part Data Attributes
|
FN282-1-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN282-1-06
Schaffner
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | STANDARDS: CSA, UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |