-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8744
|
Newark | Pem Filter 2 Fuse 10A Medical Vertical, Product Range:Fn 280 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Schaffner FN282B-10-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$24.7700 / $30.7900 | Buy Now |
DISTI #
817-1919-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
70 In Stock |
|
$22.5271 / $31.3300 | Buy Now |
DISTI #
631-FN282B-10-06
|
Mouser Electronics | AC Power Entry Modules 10A MEDICAL FASTON COMPCT PWR ENTRY MOD RoHS: Compliant | 122 |
|
$22.4200 / $29.0700 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant |
557 In Stock |
|
$20.2000 / $31.4000 | Buy Now |
|
Quest Components | 10A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 1 |
|
$19.9940 | Buy Now |
DISTI #
FN282B-10-06
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E), -25÷85°C Min Qty: 40 | 0 |
|
$24.2500 | RFQ |
DISTI #
000000000002367002
|
Sager | AC Power Entry Modules 10A MEDICAL FASTON COMPCT PWR ENTRY MOD Min Qty: 1 | 0 |
|
$21.2300 / $24.6600 | Buy Now |
DISTI #
FN282B-10-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port (Alt: FN282B-10-06) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2449227
|
element14 Asia-Pacific | PEM FILTER 2 FUSE 10A MEDICAL VERTICAL RoHS: Compliant Min Qty: 1 Container: Each | 244 |
|
$23.4992 / $31.6968 | Buy Now |
DISTI #
2449227
|
Farnell | PEM FILTER 2 FUSE 10A MEDICAL VERTICAL RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 244 |
|
$20.8050 / $31.6571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN282B-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN282B-10-06
Schaffner
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | STANDARDS: CSA, UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |