Part Details for FN284-4-06 by Schaffner
Overview of FN284-4-06 by Schaffner
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN284-4-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8067
|
Newark | Power Entry Module, Connector Type:Power Entry, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN284-4-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$22.6600 / $24.4000 | Buy Now |
DISTI #
817-1105-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
251 In Stock |
|
$21.3136 / $29.6500 | Buy Now |
DISTI #
631-FN284-4-06
|
Mouser Electronics | AC Power Entry Modules 4A RoHS: Compliant | 2064 |
|
$20.4500 / $29.0400 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Compact - IEC Inlet - Dual Fuse - FN 280 Series - Plug - 250 VAC - 4 A RoHS: Compliant |
87 In Stock |
|
$19.5800 / $29.6300 | Buy Now |
|
Quest Components | 101 |
|
$27.9808 / $34.9760 | Buy Now | |
DISTI #
FN284-4-06
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 | 34 |
|
$19.9600 / $27.2400 | Buy Now |
DISTI #
000000000002985078
|
Sager | AC Power Entry Modules 4A Min Qty: 1 | 65 |
|
$20.0800 / $23.3200 | Buy Now |
DISTI #
FN284-4-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port (Alt: FN284-4-06) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 640 |
|
Buy Now | |
DISTI #
71D350
|
Bürklin Elektronik | IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1 mH, faston plug 6.3 mm, FN284-4-06 Min Qty: 1 | 83 |
|
$24.2117 / $30.4268 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 116 |
|
$17.4880 / $22.6360 | Buy Now |
Part Details for FN284-4-06
FN284-4-06 CAD Models
FN284-4-06 Part Data Attributes
|
FN284-4-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN284-4-06
Schaffner
Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | STANDARDS: CSA, UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |