Part Details for FN3040-10-61-C21-R65 by Schaffner
Overview of FN3040-10-61-C21-R65 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3040-10-61-C21-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN3040-10-61-C21-R65-ND
|
DigiKey | LOW LEAKAGE EMC FILTER WITH HIGH Min Qty: 1 Lead time: 16 Weeks Container: Box |
13 In Stock |
|
$81.8875 / $94.3300 | Buy Now |
DISTI #
631-FN30401061C21R65
|
Mouser Electronics | Power Line Filters Low leakage 10A M4 Screw terminal 530/305VAC 60Hz Chassis Mount MnZn Core 220nF RoHS: Compliant | 16 |
|
$84.9000 / $94.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$84.9100 / $107.6700 | Buy Now | |
|
Quest Components | 76 |
|
$45.4800 / $56.8500 | Buy Now | |
DISTI #
000000000007201908
|
Sager | LOW LEAKAGE EMC FILTER WITH HIGH PERFORMANCE OPTIONS, 10A Min Qty: 1 | 0 |
|
$83.9900 / $93.5900 | Buy Now |