Part Details for FN3040-20-61-C21-R65 by Schaffner
Overview of FN3040-20-61-C21-R65 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3040-20-61-C21-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN3040-20-61-C21-R65-ND
|
DigiKey | LOW LEAKAGE EMC FILTER WITH HIGH Min Qty: 1 Lead time: 16 Weeks Container: Box |
11 In Stock |
|
$94.1750 / $104.8700 | Buy Now |
DISTI #
631-FN30402061C21R65
|
Mouser Electronics | Power Line Filters Low leakage 20A M4 Screw terminal 530/305VAC 60Hz Chassis Mount MnZn Core 220nF RoHS: Compliant | 16 |
|
$94.1700 / $104.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$97.6500 / $123.8200 | Buy Now | |
DISTI #
76880434
|
Verical | FN3040-20-61-C21-R65 Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 96 |
|
$37.6161 / $43.2471 | Buy Now |
|
Quest Components | 76 |
|
$47.2560 / $59.0700 | Buy Now | |
DISTI #
000000000007201911
|
Sager | LOW LEAKAGE EMC FILTER WITH HIGH PERFORMANCE OPTIONS, 20A Min Qty: 1 | 0 |
|
$96.5900 / $107.6300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 96 |
|
$29.5350 / $34.7320 | Buy Now |